+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RKCF-08-A5

Ferrite: two-piece; on round cable; Ø: 8mm; 130Ω; A: 20.5mm; B: 7.5mm


Manufacturer: RICHCO

Manufacturer part number:
RKCF-08-A5
TME Symbol:
RKCF-08-A5

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
8mm
Impedance at 25MHz
130Ω
Impedance at 100MHz
260Ω
A dimension
20.5mm
B dimension
7.5mm
C dimension
20mm
D dimension
33mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight29.7 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RKCF-08-A5
548 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.61 USDGross price for quantities from 5 pcs - 2.61 USD
Net price for quantities from 25 pcs - 2.42 USDGross price for quantities from 25 pcs - 2.42 USD
Net price for quantities from 56 pcs - 2.27 USDGross price for quantities from 56 pcs - 2.27 USD
Net price for quantities from 112 pcs - 2.21 USDGross price for quantities from 112 pcs - 2.21 USD
Net price for quantities from 280 pcs - 2.15 USDGross price for quantities from 280 pcs - 2.15 USD
Packaging method by the manufacturer:Cardboard = 56 pcsCardboard = 280 pcs