+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BLOCK | |
Type of transformer | toroidal | |
Power | 40VA | |
Primary voltage | 115V AC x2 | |
Secondary voltage 1 | 9V x2 | |
Leads | cables | |
Diameter | 74mm | |
Height | 33mm | |
IP rating | IP00 | |
Insulation class | B | |
Version | single-phase | |
Manufacturer series | RKD |