+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RKD2A23D51C

Relay: solid state; 50A; Uswitch: 24÷265VAC; 2-phase; 44.5x58x33mm

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RKD2A23D51C
TME Symbol:
RKD2A23D51C

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
24...265V AC
Relay variant
2-phase
Switching method
zero voltage switching
Body dimensions
44.5x58x33mm
IP rating
IP20
Manufacturer series
RK
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight110 g
Certificates
EAN code5350035430934
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI
*
RKD2A23D51C
Product withdrawn from the offer
Use the specification table below to search for similar products