+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OHMITE
Manufacturer | OHMITE | |
Type of potentiometer | shaft | |
Resistance | 100Ω | |
Kind of potentiometer | single turn | |
Power | 0.1kW | |
Shaft diameter | 6.35mm | |
Characteristics | linear | |
Body dimensions | Ø79.4x44.5mm | |
Thread length | 9.53mm | |
Shaft length | 12.7mm | |
Track material | wirewound | |
Shaft surface | D spring | |
Fastening thread | 3/8"x32UNEF | |
L shaft length | 22.23mm | |
Height | 44.5mm | |
Diameter | 79.4mm |