+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RKS3R0E

Potentiometer: shaft; 3Ω; single turn; 100W


Manufacturer: OHMITE

Manufacturer part number:
RKS3R0E
TME Symbol:
RKS3R0E

Specification

Manufacturer
OHMITE
Type of potentiometer
shaft
Resistance
Kind of potentiometer
single turn
Power
0.1kW
Gross weight294.545 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wire single turn potentiometers OHMITE,
*
RKS3R0E
0 in TME stock
Net price for quantities from 5 pcs - 677.39 USDGross price for quantities from 5 pcs - 677.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.