+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 21.6...26.4V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 84mA | |
Output current 2 | 84mA | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | RKZ | |
Body dimensions | 19.65x7.05x10.2mm | |
Efficiency | 82...84% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 |