+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RKZ-2412S/H

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Iout: 168mA


Manufacturer: RECOM

Manufacturer part number:
RKZ-2412S/H
TME Symbol:
RKZ-2412S/H

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output current
0.168A
Case
SIP7
Mounting
THT
Manufacturer series
RKZ
Body dimensions
19.65x7.05x10.2mm
Efficiency
82...87%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
Gross weight2.8 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RKZ-2412S/H
0 in TME stock
Net price for quantities from 1 pcs - 11.96 USDGross price for quantities from 1 pcs - 11.96 USD
Net price for quantities from 25 pcs - 10.68 USDGross price for quantities from 25 pcs - 10.68 USD
Net price for quantities from 75 pcs - 10.53 USDGross price for quantities from 75 pcs - 10.53 USD
Net price for quantities from 100 pcs - 10.24 USDGross price for quantities from 100 pcs - 10.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.