+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 5V DC | |
Output current | 0.6A | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | RKZ3 | |
Body dimensions | 19.6x7.5x12.2mm | |
Efficiency | 84% | |
Operating temperature | -40...90°C | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |