+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RL1-180

Spacer sleeve; LED; 4.6mm; white; UL94V-0; polyamide 6.6

Manufacturer: BIVAR

Manufacturer part number:
RL1-180
TME Symbol:
RL1-180

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Spacer length
4.6mm
Colour
white
Flammability rating
UL94V-0
Body material
polyamide 6.6
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
RL1-180
0 in TME stock
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.22 USD
No. of pieces (Multiplicity: 100)