+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RL1C103ML350A00CE0

Capacitor: electrolytic; THT; 10mF; 16VDC; Ø16x35mm; Pitch: 7.5mm


Manufacturer: CHANG

Manufacturer part number:
RL1C103ML350A00CE0
TME Symbol:
RL1C103ML350A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
16V DC
Body dimensions
Ø16x35mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
RL
Operating current
2.38A
Height
35mm
Diameter
16mm
Gross weight9.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
RL1C103ML350A00CE0
0 in TME stock
No. of pieces (Multiple of: 3 200)
Minimum order quantity: 3 200.
Multiple of: 3 200.
Net price for quantities from 3200 pcs - 0.31 USDGross price for quantities from 3200 pcs - 0.31 USD