+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RL2D470MG250A00CE0

Capacitor: electrolytic; THT; 47uF; 200VDC; Ø10x25mm; Pitch: 5mm

Manufacturer: CHANG

Manufacturer part number:
RL2D470MG250A00CE0
TME Symbol:
RL2D470MG250A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
200V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-25...105°C
Manufacturer series
RL
Operating current
0.3A
Height
25mm
Diameter
10mm
Gross weight2.059 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
RL2D470MG250A00CE0
0 in TME stock
Net price for quantities from 12800 pcs - 0.12 USDGross price for quantities from 12800 pcs - 0.12 USD
No. of pieces (Multiplicity: 12 800)