+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RL2G221MP450A00CE0

Capacitor: electrolytic; THT; 220uF; 400VDC; Ø22x45mm; Pitch: 10mm


Manufacturer: CHANG

Manufacturer part number:
RL2G221MP450A00CE0
TME Symbol:
RL2G221MP450A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
400V DC
Body dimensions
Ø22x45mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-25...105°C
Manufacturer series
RL
Operating current
1.12A
Height
45mm
Diameter
22mm
Gross weight24.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
RL2G221MP450A00CE0
1669 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 200 pcs - 1.11 USDGross price for quantities from 200 pcs - 1.11 USD
Net price for quantities from 600 pcs - 1.07 USDGross price for quantities from 600 pcs - 1.07 USD
Net price for quantities from 1200 pcs - 1.06 USDGross price for quantities from 1200 pcs - 1.06 USD
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 600 pcs