+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | EBM-PAPST | |
Type of fan | DC | |
Kind of fan | blower | |
Operating voltage | 8...13.5V DC | |
Fan dimensions | 75x75x27mm | |
Power consumption | 5W | |
Fan efficiency | 28m3/h | |
Noise level | 51dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 4400rpm | |
Impeller material | plastic | |
Enclosure material | plastic | |
Leads | leads x2 |