+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RL622-151K-RC

Inductor: wire; THT; 150uH; 0.75A; R: 370mΩ; ±10%; Ø8.5x11mm; Ø: 8.5mm

Manufacturer: BOURNS

Manufacturer part number:
RL622-151K-RC
TME Symbol:
RL622-151K-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
0.15mH
Operating current
0.75A
Resistance
0.37Ω
Tolerance
±10%
Body dimensions
Ø8.5x11mm
Spatial orientation
vertical
Terminal pitch
5mm
Diameter
8.5mm
Height
11mm
Gross weight2 g
Certificates
See other products in this category: Inductors BOURNS,
*
RL622-151K-RC
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 200 pcs - 0.58 USDGross price for quantities from 200 pcs - 0.58 USD
Net price for quantities from 300 pcs - 0.56 USDGross price for quantities from 300 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Net price for quantities from 2500 pcs - 0.49 USDGross price for quantities from 2500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)