+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RL622-220K-RC

Inductor: wire; THT; 22uH; 2A; R: 70mΩ; ±10%; Ø8.5x11mm; vertical

Manufacturer: BOURNS

Manufacturer part number:
RL622-220K-RC
TME Symbol:
RL622-220K-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
22µH
Operating current
2A
Resistance
70mΩ
Tolerance
±10%
Body dimensions
Ø8.5x11mm
Spatial orientation
vertical
Terminal pitch
5mm
Diameter
8.5mm
Height
11mm
Gross weight1.77 g
Certificates
See other products in this category: Inductors BOURNS,
*
RL622-220K-RC
35 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs