+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RL622-390K-RC

Inductor: wire; THT; 39uH; 1.5A; R: 100mΩ; ±10%; Ø8.5x11mm; vertical


Manufacturer: BOURNS

Manufacturer part number:
RL622-390K-RC
TME Symbol:
RL622-390K-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
39µH
Operating current
1.5A
Resistance
0.1Ω
Tolerance
±10%
Body dimensions
Ø8.5x11mm
Spatial orientation
vertical
Terminal pitch
5mm
Diameter
8.5mm
Height
11mm
Gross weight2.033 g
Certificates
See other products in this category: Inductors BOURNS,
*
RL622-390K-RC
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 200 pcs - 0.58 USDGross price for quantities from 200 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.46 USD
Net price for quantities from 5000 pcs - 0.42 USDGross price for quantities from 5000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.