+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RL622-393K-RC

Inductor: wire; THT; 39000uH; 0.03A; R: 80Ω; ±10%; Ø8.5x11mm; Ø: 8.5mm


Manufacturer: BOURNS

Manufacturer part number:
RL622-393K-RC
TME Symbol:
RL622-393K-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
39mH
Operating current
30mA
Resistance
80Ω
Tolerance
±10%
Body dimensions
Ø8.5x11mm
Spatial orientation
vertical
Terminal pitch
5mm
Diameter
8.5mm
Height
11mm
Gross weight2.023 g
Certificates
See other products in this category: Inductors BOURNS,
*
RL622-393K-RC
0 in TME stock
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.