+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RL622-472K-RC

Inductor: wire; THT; 4700uH; 0.05A; R: 16Ω; ±10%; Ø8.5x11mm; vertical

Manufacturer: BOURNS

Manufacturer part number:
RL622-472K-RC
TME Symbol:
RL622-472K-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
4.7mH
Operating current
50mA
Resistance
16Ω
Tolerance
±10%
Body dimensions
Ø8.5x11mm
Spatial orientation
vertical
Terminal pitch
5mm
Diameter
8.5mm
Height
11mm
Gross weight1.916 g
Certificates
See other products in this category: Inductors BOURNS,
*
RL622-472K-RC
0 in TME stock
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 200 pcs - 0.57 USDGross price for quantities from 200 pcs - 0.57 USD
Net price for quantities from 300 pcs - 0.55 USDGross price for quantities from 300 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.