+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RL9057-101

Contact; male; 5.7mm; RADLOK; for battery storage systems; PIN: 1

NEW

Manufacturer: AMPHENOL GEC

Manufacturer part number:
RL9057-101
TME Symbol:
RL9057-101

Specification

Manufacturer
AMPHENOL GEC
Type of connector
DC supply
Connector
contact
Kind of connector
male
Contact size
5.7mm
Manufacturer series
RADLOK
Connectors application
for battery storage systems
Mechanical mounting
for panel mounting
Current rating
90...120A
Mechanical durability
100 cycles
Number of pins
1
Rated voltage
1kV
Flammability rating
UL94V-0
Operating temperature
-40...125°C
Gross weight20 g
See other products in this category: DC power connectors AMPHENOL GEC,
See other products from this series.:
*
RL9057-101
0 in TME stock
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 100 pcs - 4.29 USDGross price for quantities from 100 pcs - 4.29 USD
Net price for quantities from 110 pcs - 4.01 USDGross price for quantities from 110 pcs - 4.01 USD
Net price for quantities from 1000 pcs - 3.75 USDGross price for quantities from 1000 pcs - 3.75 USD
Net price for quantities from 10000 pcs - 3.49 USDGross price for quantities from 10000 pcs - 3.49 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.