+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RLB0712-100KL

Inductor: wire; THT; 10uH; 1.1A; R: 0.07Ω; ±10%; Ø6.7x11mm; vertical


Manufacturer: BOURNS

Manufacturer part number:
RLB0712-100KL
TME Symbol:
RLB0712-100KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
10µH
Operating current
1.1A
Resistance
70mΩ
Tolerance
±10%
Body dimensions
Ø6.7x11mm
Spatial orientation
vertical
Terminal pitch
3mm
Diameter
6.7mm
Height
11mm
Gross weight4.4 g
Certificates
See other products in this category: Inductors BOURNS,
*
RLB0712-100KL
0 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 400 pcs - 0.17 USDGross price for quantities from 400 pcs - 0.17 USD
Net price for quantities from 1200 pcs - 0.15 USDGross price for quantities from 1200 pcs - 0.15 USD
Net price for quantities from 2800 pcs - 0.14 USDGross price for quantities from 2800 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.