+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RLB0912-102KL

Inductor: wire; THT; 1mH; 200mA; R: 4.3Ω; ±10%; Ø8.7x10mm; vertical


Manufacturer: BOURNS

Manufacturer part number:
RLB0912-102KL
TME Symbol:
RLB0912-102KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
0.2A
Resistance
4.3Ω
Tolerance
±10%
Body dimensions
Ø8.7x10mm
Spatial orientation
vertical
Terminal pitch
5mm
Diameter
8.7mm
Height
10mm
Gross weight1.866 g
Certificates
See other products in this category: Inductors BOURNS,
*
RLB0912-102KL
368 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs