+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RLB0912680KL

Inductor: wire; THT; 68uH; Ioper: 1.35A; ±10%; 10x8.7mm; Isat: 1.5A

NEW

Manufacturer: BOURNS

Manufacturer part number:
RLB0912680KL
TME Symbol:
RLB0912680KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
68µH
Operating current
1.35A
Tolerance
±10%
Resonant frequency
9MHz
Body dimensions
10x8.7mm
Q factor
35
Test frequency
1kHz
Saturation current
1.5A
Leads
radial
Core material
ferrite
Height
11mm
Max resistance
280mΩ
Operating temperature
-40...125°C
Lever diameter
8.7mm
Gross weight1.3 g
Certificates
See other products in this category: Inductors BOURNS,
*
RLB0912680KL
0 in TME stock
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 400 pcs - 0.20 USDGross price for quantities from 400 pcs - 0.20 USD
Net price for quantities from 600 pcs - 0.20 USDGross price for quantities from 600 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.