+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RLB0914-102KL

Inductor: wire; THT; 1mH; 300mA; R: 2.1Ω; ±10%; Ø8.7x12mm; vertical


Manufacturer: BOURNS

Manufacturer part number:
RLB0914-102KL
TME Symbol:
RLB0914-102KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
0.3A
Resistance
2.1Ω
Tolerance
±10%
Body dimensions
Ø8.7x12mm
Spatial orientation
vertical
Terminal pitch
5mm
Diameter
8.7mm
Height
12mm
Gross weight2.68 g
Certificates
See other products in this category: Inductors BOURNS,
*
RLB0914-102KL
2736 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.20 USDGross price for quantities from 200 pcs - 0.20 USD
Net price for quantities from 600 pcs - 0.18 USDGross price for quantities from 600 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2600 pcs - 0.17 USDGross price for quantities from 2600 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsTray = 200 pcsBag = 500 pcs