+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RLB0914-220KL

Inductor: wire; THT; 22uH; 1.9A; R: 0.09Ω; ±10%; Ø8.7x12mm; vertical


Manufacturer: BOURNS

Manufacturer part number:
RLB0914-220KL
TME Symbol:
RLB0914-220KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
22µH
Operating current
1.9A
Resistance
90mΩ
Tolerance
±10%
Body dimensions
Ø8.7x12mm
Spatial orientation
vertical
Terminal pitch
5mm
Diameter
8.7mm
Height
12mm
Gross weight2.088 g
Certificates
See other products in this category: Inductors BOURNS,
*
RLB0914-220KL
195 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 200 pcs - 0.25 USDGross price for quantities from 200 pcs - 0.25 USD
Net price for quantities from 600 pcs - 0.22 USDGross price for quantities from 600 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 200 pcs