+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RLB0914-330KL

Inductor: wire; THT; 33uH; 1.7A; R: 0.12Ω; ±10%; Ø8.7x12mm; vertical


Manufacturer: BOURNS

Manufacturer part number:
RLB0914-330KL
TME Symbol:
RLB0914-330KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
33µH
Operating current
1.7A
Resistance
0.12Ω
Tolerance
±10%
Body dimensions
Ø8.7x12mm
Spatial orientation
vertical
Terminal pitch
5mm
Diameter
8.7mm
Height
12mm
Gross weight2.27 g
Certificates
See other products in this category: Inductors BOURNS,
*
RLB0914-330KL
0 in TME stock
Net price for quantities from 2 pcs - 0.37 USDGross price for quantities from 2 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 600 pcs - 0.20 USDGross price for quantities from 600 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 1200 pcs - 0.19 USDGross price for quantities from 1200 pcs - 0.19 USD
Net price for quantities from 2600 pcs - 0.18 USDGross price for quantities from 2600 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.