+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RLB0914-4R7ML

Inductor: wire; THT; 4.7uH; 3.2A; R: 0.033Ω; ±20%; Ø8.7x12mm; Ø: 8.7mm


Manufacturer: BOURNS

Manufacturer part number:
RLB0914-4R7ML
TME Symbol:
RLB0914-4R7ML

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
4.7µH
Operating current
3.2A
Resistance
33mΩ
Tolerance
±20%
Body dimensions
Ø8.7x12mm
Spatial orientation
vertical
Terminal pitch
5mm
Diameter
8.7mm
Height
12mm
Gross weight2.07 g
Certificates
See other products in this category: Inductors BOURNS,
*
RLB0914-4R7ML
0 in TME stock
Net price for quantities from 2 pcs - 0.34 USDGross price for quantities from 2 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 400 pcs - 0.21 USDGross price for quantities from 400 pcs - 0.21 USD
Net price for quantities from 600 pcs - 0.21 USDGross price for quantities from 600 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 1200 pcs - 0.20 USDGross price for quantities from 1200 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 2600 pcs - 0.19 USDGross price for quantities from 2600 pcs - 0.19 USD
Net price for quantities from 4000 pcs - 0.18 USDGross price for quantities from 4000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 200 pcs