+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RLB1314-222KL

Inductor: wire; THT; 2.2mH; 210mA; R: 2.9Ω; ±10%; Ø11.7x12mm; H: 12mm


Manufacturer: BOURNS

Manufacturer part number:
RLB1314-222KL
TME Symbol:
RLB1314-222KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
2.2mH
Operating current
0.21A
Resistance
2.9Ω
Tolerance
±10%
Body dimensions
Ø11.7x12mm
Spatial orientation
vertical
Terminal pitch
7mm
Diameter
11.7mm
Height
12mm
Gross weight4.345 g
Certificates
See other products in this category: Inductors BOURNS,
*
RLB1314-222KL
0 in TME stock
Net price for quantities from 1170 pcs - 0.39 USDGross price for quantities from 1170 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 170.
Multiplicity: 1.