+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RELPOL
Alternative designations: 863025
Manufacturer | RELPOL | |
Type of installation accessories | voltage indicator | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Operating temperature | -20...55°C | |
Lamp colour | yellow | |
Manufacturer series | RLK | |
Indication | LED | |
OEM number | 863025 |