+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RLP1-600-650

Fiber for LED; Ø2.8mm; L: 17mm; No.of mod: 1; Front: flat; H: 15mm


Manufacturer: BIVAR

Manufacturer part number:
RLP1-600-650
TME Symbol:
RLP1-600-650

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2.8mm
Length
17mm
Number of modules
1
Front
flat
Version
angular, with PCB mounting
Height
15mm
Gross weight0.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
RLP1-600-650
275 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
Net price for quantities from 1000 pcs - 1.30 USDGross price for quantities from 1000 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs