+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RLP2-200-500

Fiber for LED; Ø2.8mm; L: 14mm; No.of mod: 2; Front: flat; H: 5mm


Manufacturer: BIVAR

Manufacturer part number:
RLP2-200-500
TME Symbol:
RLP2-200-500

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2.8mm
Length
14mm
Number of modules
2
Front
flat
Version
angular, double, with PCB mounting
Height
5mm
Gross weight0.711 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
RLP2-200-500
0 in TME stock
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
Net price for quantities from 1000 pcs - 1.60 USDGross price for quantities from 1000 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs