+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of LED accessories | Fiber for LED | |
Face dimensions | Ø2.8mm | |
Length | 17mm | |
Number of modules | 4 | |
Front | flat | |
Version | angular, quadruple, with PCB mounting | |
Height | 5mm |