+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal film | |
Resistance | 5kΩ | |
Mounting | THT | |
Power | 0.5W | |
Tolerance | ±2% | |
Body dimensions | Ø3.51x9.53mm | |
Operating temperature | -65...150°C | |
Temperature coefficient | 100ppm/°C | |
Height | 9.53mm | |
Diameter | 3.51mm |