+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-70361

Cable tie; L: 340mm; W: 7.6mm; black; polyamide; 535N; Ømax: 90mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-70361
TME Symbol:
RLT120-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
340mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
535N
Loop diameter max
90mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight15 g
Certificates
EAN code5022660019333
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-70361
0 in TME stock
No. of pieces (Multiplicity: 16 000)
Minimum order quantity: 16 000.
Multiplicity: 16 000.
Net price for quantities from 16000 pcs - 0.62 USDGross price for quantities from 16000 pcs - 0.62 USD
Net price for quantities from 80000 pcs - 0.57 USDGross price for quantities from 80000 pcs - 0.57 USD
Net price for quantities from 240000 pcs - 0.50 USDGross price for quantities from 240000 pcs - 0.50 USD