+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | cable tie | |
Version | multi use | |
Length | 340mm | |
Tie width | 7.6mm | |
Tie material | polyamide | |
Colour | natural | |
Tie strength | 535N | |
Loop diameter max | 90mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -40...85°C |