+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-70119

Cable tie; L: 772mm; W: 8.9mm; natural; polyamide; 670N; Ømax: 225mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-70119
TME Symbol:
RLT150-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
772mm
Tie width
8.9mm
Colour
natural
Tie material
polyamide
Tie strength
670N
Loop diameter max
225mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight14.1 g
Certificates
EAN code5022660138782
See other products in this category: Cable Ties HELLERMANNTYTON
*
111-70119
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 50 pcs