+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RLY3-OSSD300

Automation module: safety relay; 24VDC; for DIN rail mounting


Manufacturer: SICK

Manufacturer part number:
RLY3-OSSD300

Alternative designations: 1099969

TME Symbol:
RLY3-OSSD300

Specification

Manufacturer
SICK
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
ReLy
Operating temperature
-25...55°C
Electrical connection
spring-loaded terminals
Safety category
4
Safety outputs
NO x3
IP rating
IP20
Input 1 properties
3 channel
Supply voltage
  • 24V DC
Gross weight186.7 g
Certificates
See other products in this category: Safety Switches - Control Modules SICK,
See other products from this series.:
*
RLY3-OSSD300
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 307.22 USDGross price for quantities from 1 pcs - 307.22 USD
Net price for quantities from 5 pcs - 295.84 USDGross price for quantities from 5 pcs - 295.84 USD