+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RLY3-TIME100

Automation module: safety relay; 24VDC; for DIN rail mounting


Manufacturer: SICK

Manufacturer part number:
RLY3-TIME100

Alternative designations: 1100688

TME Symbol:
RLY3-TIME100

Specification

Manufacturer
SICK
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
ReLy
Operating temperature
-25...55°C
Electrical connection
spring-loaded terminals
Safety category
4
Safety outputs
NO x2
IP rating
IP20
Input 1 properties
2 channel
Supply voltage
  • 24V DC
Gross weight198.2 g
Certificates
See other products in this category: Safety Switches - Control Modules SICK,
See other products from this series.:
*
RLY3-TIME100
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 433.87 USDGross price for quantities from 1 pcs - 433.87 USD