+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM-PC-112

Contact; male; silver plated; crimped; 5A


Manufacturer: HIROSE

Manufacturer part number:
RM-PC-112
TME Symbol:
RM-PC-112

Specification

Manufacturer
HIROSE
Type of connector
circular
Connector
contact
Kind of connector
male
Contact plating
silver plated
Electrical mounting
crimped
Current rating
5A
Gross weight3 g
Certificates
See other products in this category: HIROSE connectors HIROSE,
*
RM-PC-112
0 in TME stock
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 300 pcs - 0.34 USDGross price for quantities from 300 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.