+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM05-4AS-4/4

Relay: reed switch; Ucoil: 5VDC; SPST-NO x4; 500mA; max.170VDC


Manufacturer: MEDER

Manufacturer part number:
RM05-4AS-4/4
TME Symbol:
RM05-4AS-4/4

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO x4
Contact current max.
0.5A
Switched voltage
max. 170V AC, max. 170V DC
Switching capacity
10W
Coil resistance
185Ω
Coil power consumption
135mW
Mounting
PCB, SMD
Contact resistance
0.2Ω
Operating temperature
-40...85°C
Operate time
0.6ms
Release time
0.1ms
Min. insulation resistance
10GΩ
Body dimensions
16x11.2x4mm
Gross weight1.4 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
*
RM05-4AS-4/4
0 in TME stock
Net price for quantities from 1 pcs - 21.95 USDGross price for quantities from 1 pcs - 21.95 USD
Net price for quantities from 5 pcs - 20.81 USDGross price for quantities from 5 pcs - 20.81 USD
Net price for quantities from 20 pcs - 19.53 USDGross price for quantities from 20 pcs - 19.53 USD
Net price for quantities from 100 pcs - 18.14 USDGross price for quantities from 100 pcs - 18.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.