+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM10TA00N

Voltage monitoring relay; for DIN rail mounting; Easy Harmony


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RM10TA00N
TME Symbol:
RM10TA00N

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
Easy Harmony
Kind of output 1
relay NO / NC
Operating temperature
-15...60°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0...15s
IP rating
IP20
Controlled parameter range
208...480V AC
Power supply
  • from tested wiring system
Gross weight84.7 g
Certificates
EAN code3606487344681
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RM10TA00N
5 in TME stock
Net price for quantities from 1 pcs - 34.98 USDGross price for quantities from 1 pcs - 34.98 USD
Net price for quantities from 5 pcs - 32.64 USDGross price for quantities from 5 pcs - 32.64 USD
Net price for quantities from 10 pcs - 30.08 USDGross price for quantities from 10 pcs - 30.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.