+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | phase failure, phase sequence | |
Mounting | for DIN rail mounting | |
Manufacturer series | Easy Harmony | |
Kind of output 1 | relay NO / NC | |
Operating temperature | -15...60°C | |
Output 1 electrical parameters | 250V AC / 5A | |
Leads | screw terminals | |
Contact actuation delay | 1.5s | |
IP rating | IP20 | |
Controlled parameter range | 208...480V AC |