+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM17TE00

Monitoring relay; for DIN rail mounting; Zelio Control; 0.1÷10s


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RM17TE00
TME Symbol:
RM17TE00

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
monitoring relay
Controlled parameter
phase asymmetry, phase failure, voltage, voltage in three-phase electric power system
Mounting
for DIN rail mounting
Manufacturer series
Zelio Control
Kind of output 1
relay NO / NC
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.1...10s
IP rating
IP30
Controlled parameter range
208...480V AC
Power supply
  • from tested wiring system
Gross weight86.44 g
Certificates
EAN code3389119405058
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RM17TE00
45 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 88.04 USDGross price for quantities from 1 pcs - 88.04 USD
Net price for quantities from 5 pcs - 84.90 USDGross price for quantities from 5 pcs - 84.90 USD
Net price for quantities from 10 pcs - 81.75 USDGross price for quantities from 10 pcs - 81.75 USD