+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM17UBE15

Voltage monitoring relay; for DIN rail mounting; Zelio Control


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RM17UBE15
TME Symbol:
RM17UBE15

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
voltage in single-phase electric power system
Mounting
for DIN rail mounting
Manufacturer series
Zelio Control
Kind of output 1
relay NO / NC
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.1...10s
IP rating
IP30
Controlled parameter range
65...260V
Power supply
  • from tested wiring system
Gross weight89.1 g
Certificates
EAN code3389119405140
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RM17UBE15
18 in TME stock
Net price for quantities from 1 pcs - 130.09 USDGross price for quantities from 1 pcs - 130.09 USD
Net price for quantities from 5 pcs - 116.05 USDGross price for quantities from 5 pcs - 116.05 USD
Net price for quantities from 10 pcs - 103.49 USDGross price for quantities from 10 pcs - 103.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.