+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM1A23D50

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 24÷265VAC; RM1; 1-phase


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1A23D50
TME Symbol:
RM1A23D50

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
24...265V AC
Manufacturer series
RM1
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight77.7 g
Certificates
EAN code5350035320730
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1A23D50
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.42 USDGross price for quantities from 1 pcs - 47.42 USD
Net price for quantities from 5 pcs - 45.41 USDGross price for quantities from 5 pcs - 45.41 USD
Net price for quantities from 10 pcs - 43.72 USDGross price for quantities from 10 pcs - 43.72 USD