+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM1A48D100

Relay: solid state; Ucntrl: 3÷32VDC; 100A; 42÷530VAC; RM1; 1-phase


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1A48D100
TME Symbol:
RM1A48D100

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
100A
Switched voltage
42...530V AC
Manufacturer series
RM1
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight117.56 g
Certificates
EAN code5350035320587
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1A48D100
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 123.36 USDGross price for quantities from 1 pcs - 123.36 USD
Net price for quantities from 5 pcs - 118.10 USDGross price for quantities from 5 pcs - 118.10 USD
Net price for quantities from 10 pcs - 113.73 USDGross price for quantities from 10 pcs - 113.73 USD