+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM1C40D75

Relay: solid state; Ucntrl: 4.25÷32VDC; 75A; 100÷440VAC; RM1C; IP20

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1C40D75
TME Symbol:
RM1C40D75

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4.25...32V DC
Max. operating current
75A
Switched voltage
100...440V AC
Manufacturer series
RM1C
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
IP rating
IP20
Indication
LED
Application
for inductive load
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
EAN code5350035407288
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI
*
RM1C40D75
Product withdrawn from the offer
Use the specification table below to search for similar products