+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM1D500D10

Relay: solid state; Ucntrl: 4.5÷32VDC; 10A; 1÷500VDC; RM1D; IP20


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1D500D10
TME Symbol:
RM1D500D10

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4.5...32V DC
Max. operating current
10A
Switched voltage
1...500V DC
Relay variant
1-phase
Manufacturer series
RM1D
Body dimensions
44.8x58.2x29.5mm
IP rating
IP20
Indication
LED
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight79.3 g
Certificates
EAN code6937945300640
See other products in this category: DC Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1D500D10
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 115.53 USDGross price for quantities from 1 pcs - 115.53 USD
Net price for quantities from 5 pcs - 110.61 USDGross price for quantities from 5 pcs - 110.61 USD
Net price for quantities from 10 pcs - 106.52 USDGross price for quantities from 10 pcs - 106.52 USD