+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM1E23V25

Relay: solid state; Ucntrl: 0÷10VDC; 25A; 90÷265VAC; RM1E; 1-phase


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1E23V25
TME Symbol:
RM1E23V25

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
25A
Switched voltage
90...265V AC
Manufacturer series
RM1E
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
Switching method
proportional
Indication
LED
Operating temperature
-20...70°C
Related items
RCS3-100-1, RHS45B, RHS45C, RHS540
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight76.75 g
Certificates
EAN code5350035412275
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1E23V25
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 86.46 USDGross price for quantities from 1 pcs - 86.46 USD
Net price for quantities from 5 pcs - 82.78 USDGross price for quantities from 5 pcs - 82.78 USD
Net price for quantities from 10 pcs - 79.71 USDGross price for quantities from 10 pcs - 79.71 USD