+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM20W3K

Contact; male; 20; MGB,SMS,ULT,UTG,UTO,UTP,UTS; gold-plated


Manufacturer: SOURIAU

Manufacturer part number:
RM20W3K
TME Symbol:
RM20W3K

Specification

Manufacturer
SOURIAU
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
20
Application - series/manufacturer
MGB, SMS, ULT, UTG, UTO, UTP, UTS
Contact plating
gold-plated
Wire cross-section
0.32...0.5mm2
Wire size
22AWG...20AWG
Electrical mounting
crimped
Gross weight1 g
Certificates
See other products in this category: UTG connectors SOURIAU,
*
RM20W3K
0 in TME stock
Net price for quantities from 50 pcs - 1.78 USDGross price for quantities from 50 pcs - 1.78 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.