+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RM22TG20

Voltage monitoring relay; for DIN rail mounting; Zelio Control

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RM22TG20
TME Symbol:
RM22TG20

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, voltage in three-phase electric power system
Mounting
for DIN rail mounting
Manufacturer series
Zelio Control
Kind of output 1
relay NO / NC x2
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP40
Controlled parameter range
183...528V AC
Power supply
  • from tested wiring system
Gross weight101.9 g
Certificates
EAN code3606480792137
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RM22TG20
44 in TME stock
Net price for quantities from 1 pcs - 75.59 USDGross price for quantities from 1 pcs - 75.59 USD
Net price for quantities from 50 pcs - 69.46 USDGross price for quantities from 50 pcs - 69.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.